Reference Only
715C40DKD19
Ceramic Disc Capacitors 1900PF 40KV 80-20% SCREW.
Datasheet
715C40DKD19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Voltage Rating DC | 40 kVDC | |
| Product | High Voltage Ceramic Capacitors | |
| Series | 715C-DK | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230040 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,69 € | 1.193,80 € | |
| 55,88 € | 2.794,00 € | |
| 54,72 € | 5.472,00 € |
Need more?