Reference Only

715CBP403AP181Z

Specialty Ceramic Capacitors 180pF

Manufacturer:

Mfr Part:
715CBP403AP181Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySpecialty Ceramic Capacitors
Capacitance180 pF
Voltage Rating40 kVDC
Termination StyleScrew
ProductHigh Voltage Ceramic Capacitors
DielectricY5U
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series715C-KT
PackagingBulk
Dissipation Factor DF0.2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Disc Capacitors, Screw Terminal Mounting
Voltage Rating DC40 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2) & LEAD (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?