Reference Only
7214N/19
DC Fans DC Tubeaxial Fan, 150x55mm Round, 24VDC, 212CFM, Ball Bearing, 3 Lead Wires
Datasheet
7214N/19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 150 mm | |
| Depth | 55 mm | |
| Width | 150 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 212 CFM (6 m3/min) | |
| Bearing Type | Ball | |
| Termination Style | Wire Leads - 3 | |
| Series | 7200N | |
| Diameter | 150 mm | |
| Product Type | DC Fans | |
| Size | 150 mm x 55 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9295414415 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?