Reference Only

72A-DUMMY

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
72A-DUMMY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Voltage Rating AC125 VAC
Voltage Rating DC300 VDC
Interrupt Rating1 kA
Termination StyleFerrule
Height47.24 mm
Length7.11 mm
SubcategoryFuses
Width7.11 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
47,91 €239,55 €
Need more?
Contact Us