Reference Only
73000005325
Heavy Duty Power Connectors ADAPTER M40.
Datasheet
73000005325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han M | |
| Product | Adapters | |
| Accessory Type | Adapter | |
| Thread Size | M40, NPT 1 1/4 in | |
| Housing Material | Brass | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 073-00-000-5325 073 00 000 5325 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,80 € | 50,80 € | |
| 43,90 € | 439,00 € | |
| 41,17 € | 1.029,25 € | |
| 40,27 € | 2.013,50 € | |
| 38,09 € | 3.809,00 € | |
| 35,00 € | 8.750,00 € |
Need more?