Reference Only
73000005350
Heavy Duty Power Connectors BLANKING PLUG M20.
Datasheet
73000005350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han M | |
| Product | Accessories | |
| Accessory Type | Blanking Plug | |
| Thread Size | M20 | |
| Housing Material | Metal | |
| Tradename | Han | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 073-00-000-5350 073 00 000 5350 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,98 € | 7,96 € | |
| 3,38 € | 33,80 € | |
| 3,01 € | 75,25 € | |
| 2,87 € | 287,00 € | |
| 2,69 € | 672,50 € | |
| 2,56 € | 1.280,00 € | |
| 2,51 € | 2.510,00 € | |
| 2,41 € | 6.025,00 € |
Need more?