Reference Only
73000005351
Heavy Duty Power Connectors BLANKING PLUG M25.
Datasheet
73000005351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han M | |
| Product | Accessories | |
| Accessory Type | Blanking Plug | |
| Thread Size | M25 | |
| Housing Material | Metal | |
| Tradename | Han | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 073-00-000-5351 073 00 000 5351 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,94 € | 123,50 € | |
| 4,71 € | 235,50 € | |
| 4,48 € | 448,00 € | |
| 4,20 € | 1.050,00 € | |
| 4,00 € | 2.000,00 € | |
| 3,81 € | 3.810,00 € | |
| 3,71 € | 9.275,00 € |
Need more?