Reference Only
73000005353
Heavy Duty Power Connectors BLANKING PLUG M40.
Datasheet
73000005353 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han M | |
| Product | Accessories | |
| Accessory Type | Blanking Plug | |
| Housing Material | Metal | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 073-00-000-5353 073 00 000 5353 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,62 € | 11,62 € | |
| 10,30 € | 103,00 € | |
| 9,91 € | 247,75 € | |
| 9,51 € | 475,50 € | |
| 8,98 € | 898,00 € | |
| 8,19 € | 2.047,50 € | |
| 7,66 € | 3.830,00 € | |
| 7,03 € | 7.030,00 € |
Need more?