
73080184320
Heavy Duty Power Connectors Flat cable seal PA 4.5 x 7.0mm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 073-08-018-4320 073 08 018 4320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,21 € | 8,21 € | |
| 7,39 € | 73,90 € | |
| 6,96 € | 174,00 € | |
| 6,78 € | 339,00 € | |
| 6,60 € | 660,00 € | |
| 5,89 € | 1.472,50 € | |
| 5,53 € | 2.765,00 € | |
| 4,88 € | 4.880,00 € |
Need more?