
73080184D18
Heavy Duty Power Connectors Cord grip NPB Pg21 15mm thread.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 073080184D18 073080184D18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,97 € | 22,97 € | |
| 19,52 € | 195,20 € | |
| 18,31 € | 457,75 € | |
| 17,43 € | 871,50 € | |
| 16,85 € | 1.685,00 € | |
| 15,92 € | 3.980,00 € | |
| 15,46 € | 7.730,00 € |
Need more?