
7309205100291
Heavy Duty Power Connectors Han 10A SM housing 1/2" NPT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 07309-20-510-0291 07309 20 510 0291 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,45 € | 39,45 € | |
| 34,31 € | 343,10 € | |
| 32,82 € | 820,50 € | |
| 31,76 € | 1.588,00 € | |
| 30,70 € | 3.070,00 € | |
| 29,02 € | 7.255,00 € |
Need more?