Reference Only
7309205160251
Heavy Duty Power Connectors Han 16A SM housing 1/2" NPT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Connectors | |
| Thread Size | NPT 1/2 in | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 07309-20-516-0251 07309 20 516 0251 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,08 € | 35,08 € | |
| 30,49 € | 304,90 € | |
| 29,18 € | 729,50 € | |
| 28,23 € | 1.411,50 € | |
| 27,30 € | 2.730,00 € | |
| 25,80 € | 6.450,00 € |
Need more?