Reference Only
73116-0016
RF Cable Assemblies MCRF R/A Plug to Pigtail on 1.13mm Cable, 230.13mm Lg., H18, 50 Ohms.
Datasheet
73116-0016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MCRF | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | MCRF | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 230 mm (9.055 in) | |
| Impedance | 50 Ohms | |
| Cable Type | Coaxial | |
| Jacket Color | Gray | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Product Type | RF Cable Assemblies | |
| Series | 73116 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0731160016 731160016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,48 € | 86,80 € | |
| 2,44 € | 122,00 € | |
| 2,35 € | 235,00 € | |
| 2,12 € | 530,00 € | |
| 2,04 € | 1.020,00 € | |
| 1,84 € | 1.840,00 € | |
| 1,68 € | 4.200,00 € |
Need more?