Reference Only
73155-1995
RF Cable Assemblies MCRF to MCRF on 1.13mm cable, 300mm.
Datasheet
73155-1995 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MCRF21 | |
| Connector A Gender | Plug (Male) | |
| Connector B Series | MCRF21 | |
| Connector B Gender | Plug (Male) | |
| Cable Length | 300 mm (11.811 in) | |
| Impedance | 50 Ohms | |
| Cable Type | 1.13 mm | |
| Jacket Color | Black | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | 73155 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 731551995 0731551995 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,82 € | 1.410,00 € | |
| 2,79 € | 2.790,00 € | |
| 2,68 € | 6.700,00 € |
Need more?