Reference Only

73171-4360

RF Connectors / Coaxial Connectors BNC R/A PCB BH TH DIECAST 50 OHMS.

Manufacturer:

Mfr Part:
73171-4360

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency2 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleBulkhead
PackagingBulk
Body FinishNickel
Body MaterialZinc Alloy
Contact MaterialPhosphor Bronze
Contact PlatingGold
Frequency2 GHz
Product TypeRF Connectors / Coaxial Connectors
Series73171
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
5,43 €2.715,00 €
Need more?
Contact Us