Reference Only
73938-1003LF
High Speed / Modular Connectors 5X65 STRAIGHT HDR PRESS-FIT
Datasheet
73938-1003LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Number of Positions | 330 Position | |
| Number of Rows | 5 Row | |
| Pitch | 2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | METRAL | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.5 A | |
| Housing Color | Natural, White | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Orientation | Straight | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Metral |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?