
74323-0033
Obsolete
HDMI, Displayport & DVI Connectors DVI-I PLUG CONN. SUB N. SUB-ASSY AU-FLASH
Datasheet
74323-0033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | DVI | |
| Gender | Male | |
| Termination Style | PC Pin | |
| Contact Material | Copper Alloy | |
| Mounting Style | PCB Mount | |
| Series | 74323 | |
| Housing Material | Thermoplastic | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Tradename | MicroCross | |
| Part # Aliases | 0743230033 743230033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?