Reference Only
74K12L-000S3
Obsolete
RF Connector Accessories OPEN
Datasheet
74K12L-000S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| RF Series | F | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Gender | Jack | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 4 GHz | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 298967 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?