Reference Only
76650-0125
Headers & Wire Housings PICOBLADE WTW KIT.
Datasheet
76650-0125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connector Kits | |
| Pitch | 1.25 mm (0.049 in) | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Series | 76650 | |
| Tradename | PicoBlade | |
| Wire Gauge | 32 AWG to 28 AWG | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0766500125 766500125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,35 € | 82,05 € | |
| 27,17 € | 679,25 € | |
| 26,53 € | 1.326,50 € | |
| 26,17 € | 2.617,00 € | |
| 25,72 € | 6.430,00 € |
Need more?