Reference Only
76650-0142
USB Connectors INDUST USB KIT.
Datasheet
76650-0142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type A / Type B Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Wire | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 30 V | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Features | USB Type A and B Shielded Panel Mount Plug, Receptacle and Cable, IP-67 | |
| Product Type | USB Connectors | |
| Series | 76650 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 0766500142 766500142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,63 € | 68,63 € | |
| 64,18 € | 641,80 € | |
| 62,47 € | 1.561,75 € | |
| 60,99 € | 3.049,50 € | |
| 59,03 € | 5.903,00 € |
Need more?