Reference Only
77342-06.0HG-01
Pressure Sensors - Industrial PRESSURE SWITCH.
Datasheet
77342-06.0HG-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 6 in-Hg | |
| Pressure Type | Vacuum | |
| Output Type | Analog | |
| Port Size | 1/8 in - 27 NPT Male | |
| Output Voltage | 120 V | |
| Operating Supply Voltage | 120 VAC | |
| Maximum Operating Temperature | + 250 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,36 € | 4.368,00 € |
Need more?