7737NAB+U622 Apem

7737NAB+U622

Rocker Switches SPDT 6A 125V Mom-Off-Mom.

Manufacturer:

Mfr Part:
7737NAB+U622

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerApem
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Current Rating3 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
9,08 €363,20 €
Need more?
Contact Us