Reference Only
7760056106
Relay Sockets & Hardware FS 2CO DRM SOCKET.
Datasheet
7760056106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Termination Style | Screw | |
| Number of Poles | 2 Pole | |
| Current Rating | 12 A | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 2 Contact | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | FS | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,18 € | 51,80 € | |
| 4,81 € | 96,20 € | |
| 4,57 € | 228,50 € | |
| 4,18 € | 418,00 € | |
| 3,96 € | 792,00 € | |
| 3,80 € | 1.900,00 € | |
| 3,66 € | 3.660,00 € | |
| 3,61 € | 7.220,00 € |
Need more?