Reference Only
7760056350
Relay Sockets & Hardware .
Datasheet
7760056350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | D-Series DRI | |
| Termination Style | Screw | |
| Number of Poles | 1 Pole | |
| Current Rating | 12 A | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 1 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,91 € | 49,10 € | |
| 4,65 € | 93,00 € | |
| 3,78 € | 189,00 € | |
| 3,65 € | 365,00 € | |
| 3,44 € | 688,00 € | |
| 3,33 € | 1.665,00 € | |
| 3,21 € | 3.210,00 € | |
| 3,20 € | 6.400,00 € |
Need more?