Reference Only
78615/2JC-R
End of Life
Pulse Transformers TFMR 1CT:1CT, 10VUS SM TOROID
Datasheet
78615/2JC-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 500 uH | |
| Mounting Style | SMD/SMT | |
| Length | 12.7 mm | |
| Width | 9.52 mm | |
| Height | 6.35 mm | |
| Packaging | Reel | |
| Product Type | Pulse Transformers | |
| Series | 786J | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?