Reference Only

787096-1

Obsolete
I/O Connectors 50 .8MM CHAMP R/A

Manufacturer:

Mfr Part:
787096-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
GenderFemale
Number of Positions50 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSolder Cup
Mounting AngleRight Angle
ColorBlack
Contact MaterialPhosphor Bronze
Features0.8 [.031] Printed Circuit Board and Cable Connectors
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?