Reference Only

787131-1

Obsolete
I/O Connectors 50P PLUG KIT .8mm

Manufacturer:

Mfr Part:
787131-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
GenderMale
Number of Positions50 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleWire
ColorBlack
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?