Reference Only

7914G-1-000E.

Tactile Switches

Manufacturer:

Mfr Part:
7914G-1-000E.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Stem Height1.65 mm
ActuatorRound
Operating Force2.9 N
Current Rating100 mA
Voltage Rating DC16 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleGull Wing Lead
Length4.8 mm
Width4.5 mm
Height2.4 mm
Series7914G
PackagingCut Tape
Contact PlatingSilver
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?
Available Regional Inventory
350 available now at tti.com