Reference Only
7914G-SW3-000
Tactile Switches 4mm KEY SWITCH SMD Gull Wing.
Datasheet
7914G-SW3-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Stem Height | 1.65 mm | |
| Actuator | Round | |
| Operating Force | 2.9 N | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 16 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Length | 4.8 mm | |
| Width | 4.5 mm | |
| Height | 2.4 mm | |
| Series | 7914G | |
| Packaging | Tube | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 39,50 € | |
| 0,643 € | 64,30 € | |
| 0,543 € | 271,50 € | |
| 0,503 € | 503,00 € | |
| 0,457 € | 1.142,50 € | |
| 0,426 € | 2.130,00 € | |
| 0,396 € | 3.960,00 € | |
| 0,381 € | 9.525,00 € |
Need more?