Reference Only
7940124933
Gateways .
Datasheet
7940124933 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Gateways | |
| Interface Type | Serial | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 5.50 in x 1.90 in x 4.08 in | |
| Product Type | Gateways | |
| Series | IE-UGW | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | IE-UGW-2TX-4RS232/486 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative