Reference Only
794542-8
Obsolete
Pin & Socket Connectors 08 DUAC PLUG HSG 94V-2 FR/HANG
Datasheet
794542-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Pitch | 4.2 mm | |
| Housing Material | Nylon | |
| Series | AMP-DUAC | |
| Packaging | Bulk | |
| Contact Type | Pin | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?