
79560-2-4039
Fan Accessories Fan Finger Guard for Centrifugal Fans, Fan Size 560mm, Intake, Wire Mesh.
Datasheet
79560-2-4039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Size | 560 mm | |
| Length | 490 mm | |
| Width | 560 mm | |
| Series | R2E250 | |
| Height | 560 mm | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 170,46 € | 170,46 € | |
| 156,98 € | 1.569,80 € | |
| 148,05 € | 3.701,25 € | |
| 144,65 € | 7.232,50 € |
Need more?