Reference Only
8-03PMMS-SH7002
Circular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, M8*0.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP67 Unmated.
Datasheet
8-03PMMS-SH7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Termination Style | Solder Cup | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | M | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Diameter | 7 mm | |
| Gender | Male | |
| Housing Material | Nylon | |
| Length | 20.5 mm | |
| Mounting Style | Panel, Rear | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,09 € | 50,90 € | |
| 4,72 € | 94,40 € | |
| 4,55 € | 227,50 € | |
| 4,33 € | 433,00 € | |
| 4,06 € | 812,00 € | |
| 3,87 € | 1.935,00 € | |
| 3,68 € | 3.680,00 € | |
| 3,45 € | 6.900,00 € |
Need more?