Reference Only
8-04BFFM-SL7B05
Sensor Cables / Actuator Cables M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP67 Mated.
Datasheet
8-04BFFM-SL7B05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 5 m (16.404 ft) | |
| Voltage Rating | 250 V | |
| Jacket Color | Black | |
| Series | M | |
| Description/Function | M8 Conn Cable Screw 4 Position Female Connector Female Pin | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,46 € | 144,60 € | |
| 13,13 € | 656,50 € | |
| 12,47 € | 1.247,00 € | |
| 12,05 € | 2.410,00 € | |
| 11,72 € | 5.860,00 € |
Need more?