Reference Only
8-1609095-8
Power Line Filters EMI/RFI Filters and Accessories.
Datasheet
8-1609095-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 277 VAC | |
| Current Rating | 500 mA | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Leakage Current | 210 uA | |
| Operating Frequency | 50 Hz | |
| Compliance | UL; CSA; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | HFB3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,21 € | 1.296,80 € | |
| 15,45 € | 4.326,00 € | |
| 14,49 € | 7.534,80 € |
Need more?