Reference Only
8-1617748-1
Industrial Relays MILITARY RELAY FCA-125-CY4
Datasheet
8-1617748-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Contact Termination | J Form Lead | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 25 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 320 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | FCA-125 | |
| Length | 26.04 mm | |
| Width | 13.34 mm | |
| Height | 28.65 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-125-CY4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?