Reference Only
8-1617748-6
Industrial Relays MID RANGE RELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Contact Current Rating | 25 A | |
| Coil Voltage | 115 VAC | |
| Coil Resistance | 3.83 kOhms | |
| Coil Current | 30 mA | |
| Switching Voltage | 115 VAC | |
| Contact Material | Silver Cadmium | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-125-DY9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?