Reference Only
8-1617755-7
Industrial Relays MILITARY RELAY FCA-410-BX4
Datasheet
8-1617755-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-410-BX4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?