Reference Only
8-1617758-1
General Purpose Relays FCB-205-CX3.
Datasheet
8-1617758-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | J Form Lead | |
| Mounting Style | Panel Mount | |
| Coil Type | Non-Latching | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 55 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 245,48 € | 3.191,24 € |
Need more?