Reference Only
800672-SF
Common Mode Chokes / Filters
Datasheet
800672-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Wire | |
| Number of Channels | 1 Channel | |
| Inductance | 12 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 16 A | |
| Maximum DC Resistance | 20.05 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 110 C | |
| Package / Case | 80 mm x 80 mm x 50 mm | |
| Length | 80 mm | |
| Width | 80 mm | |
| Height | 50 mm | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Diameter | 80 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?