Reference Only
803185
New Product
Pressure Sensors - Industrial Pressure Sensor IPT1866, 900bar, M14x1/Hex27, SENT output, 5V supply, High Pressure Hydrogen.
Datasheet
803185 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 0 bar to 900 bar | |
| Pressure Type | Relative | |
| Accuracy | 2 % | |
| Diameter | 29 mm | |
| IP Rating | IP6K6K, IP6K7, IP6K9K | |
| Length | 54.25 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 10 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | HPS | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 435,52 € | 13.065,60 € |
Need more?