Reference Only
803267
Pressure Sensors - Industrial Pressure Temperature Sensor CCT1172, -1-179bar (gage), M18x1/Hex24, LIN output, highest accuracy: 100-140bar, 140-165C.
Datasheet
803267 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Temperature Sensors | |
| Operating Pressure | - 1 bar to + 179 bar | |
| Pressure Type | Relative | |
| Accuracy | 0.5 % | |
| Output Type | Digital | |
| Port Size | M18 x 1 | |
| Mounting Style | Thread Mount | |
| Operating Supply Voltage | 9 V to 16 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 10 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | CCT | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 16 V | |
| Supply Voltage - Min | 9 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 223,84 € | 6.715,20 € |
Need more?