Reference Only
803312
Pressure Sensors - Industrial Pressure Sensor VSP1130, 16bar, M10x1/Hex19, voltage output, 5V supply, Packard.
Datasheet
803312 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 0 bar to 16 bar | |
| Pressure Type | Relative | |
| Accuracy | 1 % | |
| Output Type | Analog | |
| Port Size | M10 x 1 | |
| Mounting Style | Thread Mount | |
| Operating Supply Voltage | 5 V | |
| Length | 37.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 10 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | VSP | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5 V | |
| Supply Voltage - Min | 4.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 105,38 € | 3.161,40 € | |
| 102,22 € | 5.111,00 € | |
| 100,93 € | 10.093,00 € |
Need more?