Reference Only
803313
Pressure Sensors - Industrial Pressure Sensor VSP1130, 25bar, M10x1/Hex19, voltage output, 5V supply, Packard.
Datasheet
803313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 0 bar to 25 bar | |
| Pressure Type | Relative | |
| Accuracy | 1 % | |
| Output Type | Analog | |
| Port Size | M10 x 1 | |
| Mounting Style | Thread Mount | |
| Operating Supply Voltage | 5 V | |
| Length | 37.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 10 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | VSP | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5 V | |
| Supply Voltage - Min | 4.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?