Reference Only
803456
New Product
Pressure Sensors - Industrial Pressure Sensor CCT1130, 7bar, 7/16-20UNFi/Hex24, voltage output, 5V supply, Data Center Coolant DCP
Datasheet
803456 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 0 bar to 20 bar | |
| Pressure Type | Relative | |
| Output Type | Analog | |
| Mounting Style | Threaded | |
| Operating Supply Voltage | 5 V | |
| Diameter | 17 mm | |
| Height | 51.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Current | 10 mA | |
| Pressure Port | No Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | DCP | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?