Reference Only
803457
New Product
Pressure Sensors - Industrial Pressure Temperature Sensor PTM1164, 7bar, I2C, MQD Plug, Data Center Coolant DCPQ
Datasheet
803457 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 0 bar to 20 bar | |
| Pressure Type | Relative | |
| Output Type | Analog | |
| Mounting Style | Quick Connect | |
| Operating Supply Voltage | 3.3 VDC, 5 VDC | |
| Height | 27.1 mm | |
| Length | 22 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Current | 10 mA | |
| Pressure Port | No Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | DCPQ | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 VDC | |
| Supply Voltage - Min | 2.7 VDC | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?