Reference Only

808-AG10D-ES

IC & Component Sockets 808-AG10D-ES SOCKET ASSY

Manufacturer:

Mfr Part:
808-AG10D-ES

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions8 Position
Number of Rows2 Row
TypeOpen Frame
Pitch2.54 mm
Termination StyleThrough Hole
Contact PlatingGold
Row Spacing7.62 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # Aliases1437539-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?