
80NHM00B
Industrial & Electrical Fuses 00 AM 80A 500V DI.
Datasheet
80NHM00B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Motor Protection Fuses | |
| Current Rating | 80 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Knife Blade | |
| Fuse Size / Group | NHM00 | |
| Indicator Style | Dual Indicator | |
| Packaging | Bulk | |
| Series | NHM | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,47 € | 112,41 € | |
| 35,68 € | 178,40 € | |
| 33,00 € | 330,00 € | |
| 28,54 € | 1.427,00 € | |
| 26,76 € | 2.676,00 € | |
| 25,25 € | 6.312,50 € |
Need more?