Reference Only
81040-660303
Headers & Wire Housings 40POS STAIGHT BOARDMT/TRIPOL HDR.
Datasheet
81040-660303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Header and Ejector | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | 810 | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 80610466205 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,80 € | 9,80 € | |
| 8,69 € | 86,90 € | |
| 8,38 € | 167,60 € | |
| 7,12 € | 712,00 € | |
| 6,90 € | 1.380,00 € | |
| 6,45 € | 3.225,00 € | |
| 5,91 € | 5.910,00 € |
Need more?