
810KSAQ/UL
Pushbutton Switches - Board Mount SPDT RA HORZ PCB.
Datasheet
810KSAQ/UL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | 800 | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 7 A | |
| Voltage Rating DC | 30 VDC | |
| Voltage Rating AC | 205 VAC | |
| Termination Style | PC Pin | |
| Contact Plating | Nickel | |
| Actuator Style | Round | |
| Life | 60000 Cycle | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,41 € | 160,25 € | |
| 6,13 € | 306,50 € | |
| 5,89 € | 589,00 € | |
| 5,58 € | 1.395,00 € | |
| 5,16 € | 2.580,00 € | |
| 4,93 € | 4.930,00 € |
Need more?